



CSBLA455KEC8-B0 | |
|---|---|
DigiKey Part Number | 490-1187-ND |
Manufacturer | |
Manufacturer Product Number | CSBLA455KEC8-B0 |
Description | CERAMIC RES 455.0000KHZ T/H |
Customer Reference | |
Detailed Description | 455 kHz Ceramic Resonator ±0.3% 30 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSBLA455KEC8-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 455 kHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±2kHz | |
Features | - | |
Impedance | 30 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box - 2 Lead, 5.00mm Pitch | |
Size / Dimension | 0.276" L x 0.138" W (7.00mm x 3.50mm) | |
Height | 0.354" (9.00mm) | |
Base Product Number |


