
CSBFB455KJ58-R1 | |
|---|---|
DigiKey Part Number | CSBFB455KJ58-R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSBFB455KJ58-R1 |
Description | CER RESONATOR SMD |
Customer Reference | |
Detailed Description | Resonator Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height | 0.098" (2.50mm) | |
Base Product Number |

