Image for CFULA455KB4Y-B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFULA455KB4Y-B0

DigiKey Part Number
CFULA455KB4Y-B0-ND
Manufacturer
Manufacturer Product Number
CFULA455KB4Y-B0
Description
CER FILTER 1.5KHZ
Customer Reference
Detailed Description
1.5kHz Ceramic Filter 15 kHz 1.5kOhm Cube, 3 PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Frequency
1.5kHz
Impedance
1.5kOhm
Bandwidth
15 kHz
Insertion Loss
5dB
Filter Type
-
Mounting Type
Through Hole
Package / Case
Cube, 3 PC Pin
Size / Dimension
0.315" L x 0.276" W (8.00mm x 7.00mm)
Height (Max)
0.299" (7.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.