
CFULA455KB2A-B0 | |
|---|---|
DigiKey Part Number | 490-11926-ND |
Manufacturer | |
Manufacturer Product Number | CFULA455KB2A-B0 |
Description | CER FILTER 455KHZ |
Customer Reference | |
Detailed Description | 455kHz Ceramic Filter 15 kHz 1.5kOhm Cube, 3 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 455kHz | |
Impedance | 1.5kOhm | |
Bandwidth | 15 kHz | |
Insertion Loss | 4dB | |
Filter Type | - | |
Mounting Type | Through Hole | |
Package / Case | Cube, 3 PC Pin | |
Size / Dimension | 0.315" L x 0.276" W (8.00mm x 7.00mm) | |
Height (Max) | 0.299" (7.60mm) | |
Base Product Number |

