
BLM21SP331SH1D | |
|---|---|
DigiKey Part Number | 490-18586-2-ND - Tape & Reel (TR) 490-18586-1-ND - Cut Tape (CT) 490-18586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP331SH1D |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.8A |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP331SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 2.8A | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.22700 | $2.27 |
| 25 | $0.19600 | $4.90 |
| 50 | $0.17540 | $8.77 |
| 100 | $0.15620 | $15.62 |
| 250 | $0.13312 | $33.28 |
| 500 | $0.11714 | $58.57 |
| 1,000 | $0.10229 | $102.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08338 | $333.52 |


