600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18DN601SH1D

DigiKey Part Number
490-18567-2-ND - Tape & Reel (TR)
490-18567-1-ND - Cut Tape (CT)
490-18567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18DN601SH1D
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 700mA
Datasheet
 Datasheet
EDA/CAD Models
BLM18DN601SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
700mA
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,235
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.21600$2.16
25$0.18680$4.67
50$0.16700$8.35
100$0.14890$14.89
250$0.12692$31.73
500$0.11174$55.87
1,000$0.09765$97.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07875$315.00
Manufacturers Standard Package