
BLM18DN221SH1D | |
|---|---|
DigiKey Part Number | 490-18565-2-ND - Tape & Reel (TR) 490-18565-1-ND - Cut Tape (CT) 490-18565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18DN221SH1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A |
Datasheet | Datasheet |
EDA/CAD Models | BLM18DN221SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.21600 | $2.16 |
| 25 | $0.18680 | $4.67 |
| 50 | $0.16700 | $8.35 |
| 100 | $0.14890 | $14.89 |
| 250 | $0.12692 | $31.73 |
| 500 | $0.11174 | $55.87 |
| 1,000 | $0.09765 | $97.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07875 | $315.00 |

