
BLM18BA050SN1D | |
|---|---|
DigiKey Part Number | 490-5204-2-ND - Tape & Reel (TR) 490-5204-1-ND - Cut Tape (CT) 490-5204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BA050SN1D |
Description | FERRITE BEAD 5 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BA050SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 5 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06300 | $0.63 |
| 25 | $0.05480 | $1.37 |
| 50 | $0.04920 | $2.46 |
| 100 | $0.04410 | $4.41 |
| 250 | $0.03800 | $9.50 |
| 500 | $0.03380 | $16.90 |
| 1,000 | $0.02992 | $29.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02345 | $93.80 |
| 8,000 | $0.02028 | $162.24 |
| 12,000 | $0.01875 | $225.00 |

