
BLM03EB500SH1D | |
|---|---|
DigiKey Part Number | 490-18563-2-ND - Tape & Reel (TR) 490-18563-1-ND - Cut Tape (CT) 490-18563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03EB500SH1D |
Description | FERRITE BEAD 50 OHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 400mA |
Datasheet | Datasheet |
EDA/CAD Models | BLM03EB500SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.12000 | $1.20 |
| 25 | $0.10400 | $2.60 |
| 50 | $0.09320 | $4.66 |
| 100 | $0.08330 | $8.33 |
| 250 | $0.07140 | $17.85 |
| 500 | $0.06322 | $31.61 |
| 1,000 | $0.05563 | $55.63 |
| 5,000 | $0.04850 | $242.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03963 | $594.45 |

