
BLA2ABD102SN4D | |
|---|---|
DigiKey Part Number | 490-4092-2-ND - Tape & Reel (TR) 490-4092-1-ND - Cut Tape (CT) 490-4092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLA2ABD102SN4D |
Description | FERRITE BEAD 1 KOHM 0804 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 50mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLA2ABD102SN4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0804 (2010 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.44300 | $4.43 |
| 25 | $0.38160 | $9.54 |
| 50 | $0.34000 | $17.00 |
| 100 | $0.30140 | $30.14 |
| 250 | $0.25480 | $63.70 |
| 500 | $0.22338 | $111.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18250 | $1,825.00 |











