BL02RN2R1P1A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2,800
Unit Price: $0.52000
Datasheet
1 Ferrite Bead Axial, Split Radial Bend 6A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL02RN2R1P1A

DigiKey Part Number
490-11006-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BL02RN2R1P1A
Description
FERRITE BEAD AXIAL 1LN
Customer Reference
Detailed Description
1 Ferrite Bead Axial, Split Radial Bend 6A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Axial, Split Radial Bend
Mounting Type
Through Hole
Height (Max)
0.295" (7.50mm)
Size / Dimension
0.134" Dia (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes