Image for 1354296 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1354296

DigiKey Part Number
1354296-ND
Manufacturer
Manufacturer Product Number
1354296
Description
63S4 WS200 ACP PASTE 600G SEMCO
Customer Reference
Detailed Description
Leaded Water Soluble Solder Paste Sn63Pb37 (63/37) Cartridge, 21.16 oz (600g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harimatec Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Solder Paste
Composition
Sn63Pb37 (63/37)
Diameter
-
Melting Point
361°F (183°C)
Flux Type
Water Soluble
Wire Gauge
-
Mesh Type
3
Process
Leaded
Form
Cartridge, 21.16 oz (600g)
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
32°F ~ 50°F (0°C ~ 10°C)
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.