
MTSMC-MAT1 | |
|---|---|
DigiKey Part Number | MTSMC-MAT1-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-MAT1 |
Description | RF TXRX MODULE CELL U.FL SMD |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 700MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 1.7GHz, 1.9GHz | |
Data Rate | 300kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | Serial, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

