MTSMC-L4N1-U.R1A-SP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Multi-Tech Systems Inc.
In Stock: 5
Unit Price: $204.09000
Datasheet
Cellular, Navigation 4G LTE CAT-4 (AT&T/Verizon-Mobile), GNSS Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSMC-L4N1-U.R1A-SP

DigiKey Part Number
591-MTSMC-L4N1-U.R1A-SP-ND
Manufacturer
Manufacturer Product Number
MTSMC-L4N1-U.R1A-SP
Description
RF TXRX MODULE CELL/NAV U.FL TH
Customer Reference
Detailed Description
Cellular, Navigation 4G LTE CAT-4 (AT&T/Verizon-Mobile), GNSS Transceiver Module 600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
5V
Current - Receiving
21mA
Current - Transmitting
21mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes