
MT800SWM-L | |
|---|---|
DigiKey Part Number | 591-1038-ND |
Manufacturer | |
Manufacturer Product Number | MT800SWM-L |
Description | RF TXRX MOD WIFIU.FL TH |
Customer Reference | |
Detailed Description | WiFi 802.11b/g Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 15dBm | |
Sensitivity | -82dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 180mA | |
Current - Transmitting | 180mA | |
Mounting Type | Through Hole | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.34000 | $98.34 |
| 10 | $83.55900 | $835.59 |
| 50 | $75.84620 | $3,792.31 |

