
MT5692SMI-V-34.R1-SP | |
|---|---|
DigiKey Part Number | MT5692SMI-V-34.R1-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT5692SMI-V-34.R1-SP |
Description | V.34 DATA/FAX SOCKET MODEM |
Customer Reference | |
Detailed Description | Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Interface | Serial | |
Voltage - Supply | 3.3V ~ 5V |

