
MT5656RJ-34.R3 | |
|---|---|
DigiKey Part Number | 591-1101-ND |
Manufacturer | |
Manufacturer Product Number | MT5656RJ-34.R3 |
Description | MODEM RJ-11 V.34 SRL DATA |
Customer Reference | |
Detailed Description | Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Interface | Serial | |
Voltage - Supply | 3.3V ~ 5.25V |


