
MT100EOCG-GP-SP | |
|---|---|
DigiKey Part Number | 591-1202-ND |
Manufacturer | |
Manufacturer Product Number | MT100EOCG-GP-SP |
Description | RF TXRX MOD NAV IGATIONU.FL CHAS |
Customer Reference | |
Detailed Description | Navigation GPS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, U.FL Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -161dBm | |
Serial Interfaces | Ethernet, I2C, JTAG, Serial TTL, SDIO, SPI, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | 256MB Flash, 64MB SDRAM | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -35°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.07000 | $138.07 |

