ANCF2-1MMHW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Siretta Ltd
In Stock: 25
Unit Price: $17.06000
Datasheet
RF ANTENNA Whip, Straight Connector Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANCF2-1MMHW

DigiKey Part Number
881-1154-ND
Manufacturer
Manufacturer Product Number
ANCF2-1MMHW
Description
RF ANT 850MHZ/1.9GHZ WHIP STR
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight Connector Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 1.9GHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2
Return Loss
-
Gain
3dBi
Features
-
Termination
Connector
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
12.000" (304.80mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types