
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | O | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.60400 | $136.04 |
| 20 | $9.11900 | $182.38 |
| 30 | $7.91233 | $237.37 |
| 40 | $7.09275 | $283.71 |
| 50 | $6.76660 | $338.33 |
| 100 | $5.86580 | $586.58 |
| 200 | $5.41555 | $1,083.11 |
| 300 | $5.30440 | $1,591.32 |
| 400 | $5.24715 | $2,098.86 |

