
5015681007 | |
|---|---|
DigiKey Part Number | WM7901TR-ND - Tape & Reel (TR) WM7901CT-ND - Cut Tape (CT) WM7901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5015681007 |
Description | CONN HEADER SMD R/A 10POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5015681007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.185" (4.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.72100 | $7.21 |
| 100 | $0.61280 | $61.28 |
| 500 | $0.54698 | $273.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $0.51130 | $664.69 |
| 2,600 | $0.48690 | $1,265.94 |
| 3,900 | $0.47317 | $1,845.36 |
| 6,500 | $0.45642 | $2,966.73 |
| 9,100 | $0.44572 | $4,056.05 |
| 13,000 | $0.43466 | $5,650.58 |











