
2195620023 | |
|---|---|
DigiKey Part Number | 900-2195620023-ND |
Manufacturer | |
Manufacturer Product Number | 2195620023 |
Description | CONN PLUG 21POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 21 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.53000 | $21.53 |
| 20 | $17.42550 | $348.51 |
| 40 | $16.59400 | $663.76 |
| 60 | $16.12617 | $967.57 |
| 100 | $15.55560 | $1,555.56 |
| 260 | $14.54235 | $3,781.01 |
| 500 | $13.88746 | $6,943.73 |

