


2195620018 | |
|---|---|
DigiKey Part Number | 900-2195620018-ND |
Manufacturer | |
Manufacturer Product Number | 2195620018 |
Description | CONN PLUG 33POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 33 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.00000 | $25.00 |
| 10 | $21.25100 | $212.51 |
| 25 | $19.92000 | $498.00 |
| 50 | $18.96960 | $948.48 |
| 100 | $18.06470 | $1,806.47 |
| 250 | $16.93488 | $4,233.72 |
| 500 | $16.12770 | $8,063.85 |

