



2005290050 | |
|---|---|
DigiKey Part Number | WM24190TR-ND - Tape & Reel (TR) WM24190CT-ND - Cut Tape (CT) WM24190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2005290050 |
Description | CONN FFC FPC BOTTOM 5POS 1MM R/A |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2005290050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24176 | $725.28 |
| 6,000 | $0.23022 | $1,381.32 |
| 9,000 | $0.22373 | $2,013.57 |
| 15,000 | $0.21581 | $3,237.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.33920 | $8.48 |
| 50 | $0.32280 | $16.14 |
| 100 | $0.30740 | $30.74 |
| 250 | $0.28812 | $72.03 |
| 500 | $0.27436 | $137.18 |
| 1,000 | $0.26125 | $261.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.40500 | $4.05 |
| 25 | $0.36200 | $9.05 |
| 50 | $0.33380 | $16.69 |
| 100 | $0.30890 | $30.89 |
| 250 | $0.28036 | $70.09 |
| 500 | $0.26170 | $130.85 |
| 1,000 | $0.24522 | $245.22 |

