




0912283002 | |
|---|---|
DigiKey Part Number | WM3644TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0912283002 |
Description | CONN SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0912283002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |

