



0908140216 | |
|---|---|
DigiKey Part Number | WM14095TR-ND - Tape & Reel (TR) WM14095CT-ND - Cut Tape (CT) WM14095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140216 |
Description | CONN HEADER SMD 16POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.21600 | $12.16 |
| 100 | $1.03300 | $103.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.91023 | $546.14 |
| 1,200 | $0.86678 | $1,040.14 |
| 1,800 | $0.84234 | $1,516.21 |
| 3,000 | $0.81253 | $2,437.59 |
| 4,200 | $0.79348 | $3,332.62 |
| 6,000 | $0.77378 | $4,642.68 |








