0877030001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 815
Unit Price: $7.99000
Datasheet
22 Position SATA Plug Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position SATA Plug Connector Solder Surface Mount, Right Angle
0877030001
0877030001

0877030001

DigiKey Part Number
WM19111-ND
Manufacturer
Manufacturer Product Number
0877030001
Description
CONN SATA PLUG 22POS SLD R/A SMD
Customer Reference
Detailed Description
22 Position SATA Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0877030001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Plug
Connector Type
SATA
Number of Positions
22
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Friction Lock
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes