



0874380643 | |
|---|---|
DigiKey Part Number | WM7650TR-ND - Tape & Reel (TR) WM7650CT-ND - Cut Tape (CT) WM7650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874380643 |
Description | CONN HEADER SMD R/A 6POS 1.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874380643 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.106" (2.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.175" (4.45mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.64600 | $6.46 |
| 100 | $0.54880 | $54.88 |
| 500 | $0.48980 | $244.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41287 | $412.87 |
| 2,000 | $0.39316 | $786.32 |
| 3,000 | $0.38207 | $1,146.21 |
| 5,000 | $0.36854 | $1,842.70 |
| 7,000 | $0.35990 | $2,519.30 |
| 10,000 | $0.35096 | $3,509.60 |
| 25,000 | $0.32901 | $8,225.25 |












