0790592721 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $6.22249
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $10.05000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 460
Unit Price: $15.34000
Datasheet
Image for 0790592721 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0790592721

DigiKey Part Number
900-0790592721-ND
Manufacturer
Manufacturer Product Number
0790592721
Description
CONN SCSI+ RCPT 68POS R/A SOLDER
Customer Reference
Detailed Description
68 Position Receptacle Connector SCSI+ Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
68
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (Unthreaded); Latchblocks
Type
SCSI+
Features
Board Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes