Direct

0760940001 | |
|---|---|
DigiKey Part Number | 900-0760940001-ND |
Manufacturer | |
Manufacturer Product Number | 0760940001 |
Description | CONN SFP+ RCP W/CAGE 2X6 240P RA |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position SFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle with Cage, Ganged (2x6) | |
Connector Type | SFP+ | |
Number of Positions | 240 (20 x 12) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |


