




0757830140 | |
|---|---|
DigiKey Part Number | 900-0757830140TR-ND - Tape & Reel (TR) 900-0757830140CT-ND - Cut Tape (CT) 900-0757830140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0757830140 |
Description | CONN MINI SAS RCP 36P SLD RA SMD |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0757830140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 36 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.42000 | $11.42 |
| 10 | $9.70300 | $97.03 |
| 25 | $9.09480 | $227.37 |
| 50 | $8.66080 | $433.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $4.36232 | $545.29 |
| 250 | $4.15412 | $1,038.53 |
| 375 | $4.03704 | $1,513.89 |
| 625 | $3.89421 | $2,433.88 |
| 875 | $3.80295 | $3,327.58 |
| 1,250 | $3.70852 | $4,635.65 |








