
0756400001 | |
|---|---|
DigiKey Part Number | 900-0756400001-ND |
Manufacturer | |
Manufacturer Product Number | 0756400001 |
Description | CONN SFP RCPT W/CAGE 2X1 40P R/A |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | - | |
Base Product Number |

