
0755565100 | |
|---|---|
DigiKey Part Number | 0755565100-ND |
Manufacturer | |
Manufacturer Product Number | 0755565100 |
Description | CONN PLUG POWER 1POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Connector Plug, Male Blades Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 0755565100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Blades | |
Connector Style | Power | |
Number of Positions | 1 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 1 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 150A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $12.44823 | $1,195.03 |

