0702461621 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 25,948
Unit Price: $1.54000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.07500
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 188
Unit Price: $3.22000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 353
Unit Price: $3.31000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,043
Unit Price: $2.12000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 965
Unit Price: $2.65000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 588
Unit Price: $4.03000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,882
Unit Price: $2.25000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.94368
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.89000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 184
Unit Price: $1.93000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,437
Unit Price: $1.76000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,717
Unit Price: $1.76000
Datasheet
Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0702461621

DigiKey Part Number
900-0702461621-ND
Manufacturer
Manufacturer Product Number
0702461621
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.500" (12.70mm)
Insulation Height
0.365" (9.27mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes