Connector Header Surface Mount 12 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 12 position 0.118" (3.00mm)
0430451215
0430451215
Conectores de alimentación Micro-Fit

0430451215

DigiKey Part Number
WM14305TR-ND - Tape & Reel (TR)
WM14305CT-ND - Cut Tape (CT)
WM14305DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0430451215
Description
CONN HEADER SMD 12POS 3MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430451215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,089
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.23000$4.23
10$3.59600$35.96
25$3.37080$84.27
50$3.20980$160.49
100$3.05640$305.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$2.91050$582.10
400$2.77160$1,108.64
600$2.69347$1,616.08
1,000$2.59817$2,598.17
1,400$2.53727$3,552.18
2,000$2.47428$4,948.56
Manufacturers Standard Package