0348030211 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 65,308
Unit Price: $0.10000
Datasheet
Image for 0348030211 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348030211

DigiKey Part Number
WM11178TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0348030211
Description
CONN SOCKET 22AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes