Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190750004

DigiKey Part Number
WM6990TR-ND - Tape & Reel (TR)
WM6990CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190750004
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190750004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.023" (0.58mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.900" (22.86mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Inner Teeth
Color
Red
Contact Material
Brass
Contact Finish
Electro-Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,973
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.35000$3.50
25$0.32760$8.19
50$0.31200$15.60
100$0.29700$29.70
250$0.27840$69.60
500$0.26510$132.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.23315$349.72
3,000$0.22202$666.06
4,500$0.21575$970.88
7,500$0.20811$1,560.82
10,500$0.20323$2,133.91
15,000$0.19819$2,972.85
37,500$0.18579$6,967.12
Manufacturers Standard Package