Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.049" (1.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.213" (5.40mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Actuator Material | Polybutylene Terephthalate (PBT), Polyester | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -20°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |


