
ZVBP-778-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-778-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-778-S+ |
Description | CAVITY BPF, 773 - 783 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 778MHz Center Frequency Band Pass RF Filter (Radio Frequency) 10MHz Bandwidth 1.1dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 778MHz Center | |
Bandwidth | 10MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.1dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 3.700" L x 2.720" W (93.98mm x 69.10mm) | |
Height (Max) | 1.372" (34.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $623.34300 | $6,233.43 |

