
ZABP-59-S+ | |
|---|---|
DigiKey Part Number | 3157-ZABP-59-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZABP-59-S+ |
Description | LUMPED LC BPF, 30-88 MHZ, 50 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 59MHz Center Frequency Band Pass RF Filter (Radio Frequency) 58MHz Bandwidth 2.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 59MHz Center | |
Bandwidth | 58MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 2.300" L x 2.250" W (58.42mm x 57.15mm) | |
Height (Max) | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.99000 | $124.99 |
| 10 | $109.35600 | $1,093.56 |
| 25 | $108.60080 | $2,715.02 |
| 50 | $107.80820 | $5,390.41 |

