RF Power Divider 3.4 GHz ~ 4.6 GHz Isolation (Min) 16dB, 1.5 VSWR (Typ), 9° Imbalance (Max) 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP4S+

DigiKey Part Number
3157-WP4S+TR-ND - Tape & Reel (TR)
3157-WP4S+CT-ND - Cut Tape (CT)
3157-WP4S+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP4S+
Description
RF PWR DVDR 3.4GHZ-4.6GHZ 12VQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 3.4 GHz ~ 4.6 GHz Isolation (Min) 16dB, 1.5 VSWR (Typ), 9° Imbalance (Max) 12-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
WP4S+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.8dB
Frequency
3.4 GHz ~ 4.6 GHz
Specifications
Isolation (Min) 16dB, 1.5 VSWR (Typ), 9° Imbalance (Max)
Size / Dimension
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
Package / Case
12-VQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.51000$7.51
20$2.55600$51.12
50$2.53980$126.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.16000$1,080.00
1,000$2.07500$2,075.00
Manufacturers Standard Package