
TSY-13LNB+ | |
|---|---|
DigiKey Part Number | 3157-TSY-13LNB+TR-ND - Tape & Reel (TR) 3157-TSY-13LNB+CT-ND - Cut Tape (CT) 3157-TSY-13LNB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSY-13LNB+ |
Description | IC AMP GPS 30MHZ-1GHZ MC1631-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30MHz ~ 1GHz MC1631-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz ~ 1GHz | |
P1dB | 17.6dBm | |
Gain | 13.1dB | |
Noise Figure | 1.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.5V ~ 2.9V | |
Current - Supply | 7.7mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | MC1631-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.13000 | $18.13 |
| 20 | $3.93600 | $78.72 |
| 50 | $3.63600 | $181.80 |
| 100 | $3.32400 | $332.40 |
| 200 | $2.88000 | $576.00 |
| 500 | $2.73870 | $1,369.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.34001 | $2,340.01 |
| 2,000 | $2.31601 | $4,632.02 |


