RF Balun 10MHz ~ 1.9GHz 1:4 6-SMD (5 Leads), Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM4-19+

DigiKey Part Number
3157-TCM4-19+TR-ND - Tape & Reel (TR)
3157-TCM4-19+CT-ND - Cut Tape (CT)
3157-TCM4-19+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM4-19+
Description
1:4 CORE & WIRE TRANSFORMER, 10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 10MHz ~ 1.9GHz 1:4 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
EDA/CAD Models
TCM4-19+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
10MHz ~ 1.9GHz
Impedance - Unbalanced/Balanced
1:4
Phase Difference
Insertion Loss (Max)
3dB
Return Loss (Min)
7.01dB
Package / Case
6-SMD (5 Leads), Flat Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,334
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.12000$17.12
20$3.36000$67.20
50$2.28000$114.00
100$1.78800$178.80
200$1.77480$354.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.51200$3,024.00
4,000$1.45000$5,800.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.