RF Power Divider 780 MHz ~ 960 MHz Isolation (Min) 17dB, 1.2 VSWR (Max), 2° Imbalance (Max) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-2C+

DigiKey Part Number
3157-SP-2C+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP-2C+
Description
RF PWR DVDR 780-960MHZ SOT23-6
Customer Reference
Detailed Description
RF Power Divider 780 MHz ~ 960 MHz Isolation (Min) 17dB, 1.2 VSWR (Max), 2° Imbalance (Max) SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Insertion Loss
0.4dB
Frequency
780 MHz ~ 960 MHz
Specifications
Isolation (Min) 17dB, 1.2 VSWR (Max), 2° Imbalance (Max)
Size / Dimension
0.114" L x 0.059" W x 0.064" H (2.90mm x 1.51mm x 1.63mm)
Package / Case
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.