
SP-2C+ | |
|---|---|
DigiKey Part Number | 3157-SP-2C+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP-2C+ |
Description | RF PWR DVDR 780-960MHZ SOT23-6 |
Customer Reference | |
Detailed Description | RF Power Divider 780 MHz ~ 960 MHz Isolation (Min) 17dB, 1.2 VSWR (Max), 2° Imbalance (Max) SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Insertion Loss | 0.4dB | |
Frequency | 780 MHz ~ 960 MHz | |
Specifications | Isolation (Min) 17dB, 1.2 VSWR (Max), 2° Imbalance (Max) | |
Size / Dimension | 0.114" L x 0.059" W x 0.064" H (2.90mm x 1.51mm x 1.63mm) | |
Package / Case | SOT-23-6 |

