RF Power Divider 1.85 GHz ~ 2.2 GHz Isolation (Min) 17dB, 19dB Return Loss, 5° Imbalance (Max) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCN-2-22+

DigiKey Part Number
3157-SCN-2-22+TR-ND - Tape & Reel (TR)
3157-SCN-2-22+CT-ND - Cut Tape (CT)
3157-SCN-2-22+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCN-2-22+
Description
RF PWR DVDR 1.85GHZ-2.2GHZ 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.85 GHz ~ 2.2 GHz Isolation (Min) 17dB, 19dB Return Loss, 5° Imbalance (Max) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.5dB
Frequency
1.85 GHz ~ 2.2 GHz
Specifications
Isolation (Min) 17dB, 19dB Return Loss, 5° Imbalance (Max)
Size / Dimension
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm)
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.13000$18.13
20$2.35200$47.04
50$2.05200$102.60
100$1.59600$159.60
200$1.54530$309.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.32001$1,320.01
7,000$1.26250$8,837.50
Manufacturers Standard Package