
SCN-2-22+ | |
|---|---|
DigiKey Part Number | 3157-SCN-2-22+TR-ND - Tape & Reel (TR) 3157-SCN-2-22+CT-ND - Cut Tape (CT) 3157-SCN-2-22+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCN-2-22+ |
Description | RF PWR DVDR 1.85GHZ-2.2GHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.85 GHz ~ 2.2 GHz Isolation (Min) 17dB, 19dB Return Loss, 5° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 1.85 GHz ~ 2.2 GHz | |
Specifications | Isolation (Min) 17dB, 19dB Return Loss, 5° Imbalance (Max) | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.13000 | $18.13 |
| 20 | $2.35200 | $47.04 |
| 50 | $2.05200 | $102.60 |
| 100 | $1.59600 | $159.60 |
| 200 | $1.54530 | $309.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.32001 | $1,320.01 |
| 7,000 | $1.26250 | $8,837.50 |

