
SCLF-30+ | |
|---|---|
DigiKey Part Number | 3157-SCLF-30+TR-ND - Tape & Reel (TR) 3157-SCLF-30+CT-ND - Cut Tape (CT) 3157-SCLF-30+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCLF-30+ |
Description | RF FILTER LOW PASS 35MHZ 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 35MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Size / Dimension | 0.750" L x 0.380" W (19.05mm x 9.65mm) | |
Height (Max) | 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.24000 | $20.24 |
| 10 | $20.08900 | $200.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $17.12400 | $3,424.80 |
| 400 | $16.41250 | $6,565.00 |

