35MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCLF-30+

DigiKey Part Number
3157-SCLF-30+TR-ND - Tape & Reel (TR)
3157-SCLF-30+CT-ND - Cut Tape (CT)
3157-SCLF-30+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCLF-30+
Description
RF FILTER LOW PASS 35MHZ 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
35MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Size / Dimension
0.750" L x 0.380" W (19.05mm x 9.65mm)
Height (Max)
0.280" (7.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.24000$20.24
10$20.08900$200.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$17.12400$3,424.80
400$16.41250$6,565.00
Manufacturers Standard Package