
SCLF-10+ | |
|---|---|
DigiKey Part Number | 3157-SCLF-10+TR-ND - Tape & Reel (TR) 3157-SCLF-10+CT-ND - Cut Tape (CT) 3157-SCLF-10+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCLF-10+ |
Description | RF FILTER LOW PASS 12.2MHZ 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.2MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 12.2MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.10000 | $15.10 |
| 10 | $14.61600 | $146.16 |
| 25 | $14.14800 | $353.70 |
| 50 | $13.84800 | $692.40 |
| 100 | $13.35600 | $1,335.60 |
| 250 | $12.65312 | $3,163.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.78804 | $5,394.02 |











